Part Details for BC847BW-TP by Micro Commercial Components
Overview of BC847BW-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BW-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2220 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BC847BW-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V RoHS: Compliant | 1749 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0121 | Buy Now |
DISTI #
BC847BW-TP
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 25 | 3000 |
|
$0.0364 / $0.0546 | Buy Now |
Part Details for BC847BW-TP
BC847BW-TP CAD Models
BC847BW-TP Part Data Attributes
|
BC847BW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC847BW-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BW-TP
This table gives cross-reference parts and alternative options found for BC847BW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847BW-TP vs BC847B |
BC847B-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC847BW-TP vs BC847B-TP-HF |
BC847BRFG | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BC847BW-TP vs BC847BRFG |
BC847B-D0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC847BW-TP vs BC847B-D0RFG |
BC847BWRFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC847BW-TP vs BC847BWRFG |
BC847BT-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847BW-TP vs BC847BT-TP |
BC847B-TS01-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847BW-TP vs BC847B-TS01-TP |
BC847BT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC847BW-TP vs BC847BT-TP-HF |
BC847B-TS01 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847BW-TP vs BC847B-TS01 |
BC847BR5G | Small Signal Bipolar Transistor, | Taiwan Semiconductor | BC847BW-TP vs BC847BR5G |