Part Details for BC847BWQ-13-F by Diodes Incorporated
Overview of BC847BWQ-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BWQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC847BWQ-13-FTR-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT32 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
20000 In Stock |
|
$0.0169 / $0.0255 | Buy Now |
DISTI #
BC847BWQ-13-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K - Tape and Reel (Alt: BC847BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10820000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-BC847BWQ-13-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 T&R 10K RoHS: Compliant | 10000 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
BC847BWQ-13-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K - Tape and Reel (Alt: BC847BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10820000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
BC847BWQ-13-F
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 310W, SOT23 Min Qty: 25 | 9450 |
|
$0.0226 / $0.0338 | Buy Now |
DISTI #
BC847BWQ-13-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K - Tape and Reel (Alt: BC847BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10820000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
BC847BWQ-13-F
|
Avnet Asia | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K (Alt: BC847BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC847BWQ-13-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K (Alt: BC847BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 80000 |
|
Buy Now | |
|
New Advantage Corporation | GENERAL PURPOSE TRANSISTOR SOT323 T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0229 / $0.0246 | Buy Now |