-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847C-13-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
360956 In Stock |
|
$0.0138 / $0.2000 | Buy Now |
DISTI #
BC847C-13-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847C-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1320000 Factory Stock |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
621-BC847C-13-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN SM SS Trans 50Vcbo 45Vceo 200mA RoHS: Compliant | 24478 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | BC847C Series NPN 350 mW 45 V 100 mA SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0146 / $0.0162 | Buy Now |
|
Future Electronics | BC847C Series NPN 350 mW 45 V 100 mA SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0146 / $0.0162 | Buy Now |
DISTI #
BC847C-13-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847C-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1320000 Factory Stock |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
BC847C-13-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847C-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1320000 Factory Stock |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
BC847C-13-F
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R (Alt: BC847C-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC847C-13-F
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R (Alt: BC847C-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 630000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-3/NPN SURFACE MOUNT SMALL SIGNAL TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 500000 |
|
$0.0153 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy