-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 45 V Dual NPN Bipolar Junction Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847CDW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27671 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
BC847CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847CDW1T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
863-BC847CDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA45V Dual NPN RoHS: Compliant | 76725 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
70465826
|
RS | ON Semi BC847CDW1T1G NPN Bipolar Transistor, 0.1 A, 45 V, 6-Pin SOT-363 | ON Semiconductor BC847CDW1T1G RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Future Electronics | BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Rochester Electronics | BC847C - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN RoHS: Compliant Status: Active Min Qty: 1 | 6340 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC847CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847CDW1T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
BC847CDW1T1G
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.2W, SC70,SOT323 Min Qty: 20 | 2880 |
|
$0.0256 / $0.0394 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 8100 |
|
$0.0353 / $0.0393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847CDW1T1G
onsemi
100 mA, 45 V Dual NPN Bipolar Junction Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847CDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CDW1T1 | 100 mA, 45 V Dual NPN Bipolar Junction Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC847CDW1T1G vs BC847CDW1T1 |