Part Details for BC847CPN_R2_00001 by PanJit Semiconductor
Overview of BC847CPN_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847CPN_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC847CPNR200001
|
Mouser Electronics | Bipolar Transistors - BJT DUALGENERALPURPOSETRANSISTORS VCE-45 45V IC-100 100mA RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | DUALGENERALPURPOSETRANSISTORS VCE-45/45V IC-100/100mA SOT-363 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BC847CPN_R2_00001
BC847CPN_R2_00001 CAD Models
BC847CPN_R2_00001 Part Data Attributes
|
BC847CPN_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847CPN_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847CPN_R2_00001
This table gives cross-reference parts and alternative options found for BC847CPN_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CPN_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CPN-AU_R1_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPN-AU_R1_000A1 |
BC847CPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPN_R1_00001 |
BC847CPN-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPN-AU_R2_000A1 |
BC847CPN | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPN |
BC847CPNT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPNT/R7 |
BC847CPN_R2_10001 | Transistor, | PanJit Semiconductor | BC847CPN_R2_00001 vs BC847CPN_R2_10001 |