-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xQB series - 45 V, 100 mA NPN general-purpose transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC847CQB - 45 V, 100 mA NPN general-purpose transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 78810 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CQBZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847CQBZ
Nexperia
BC847xQB series - 45 V, 100 mA NPN general-purpose transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT8015 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |