Part Details for BC847CWH6327XTSA1 by Infineon Technologies AG
Overview of BC847CWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847CWH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847CWH6327XTSA1TR-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 42000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0394 / $0.0484 | Buy Now |
DISTI #
BC847CWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847CWH6327XTSA1) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0472 | Buy Now |
DISTI #
726-BC847CWH6327XTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 32882 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | BC847 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 93000 |
|
$0.0378 / $0.0445 | Buy Now |
DISTI #
BC847CWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847CWH6327XTSA1) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0472 | Buy Now |
DISTI #
BC847CWH6327
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.33W, SOT323 Min Qty: 1 | 1122 |
|
$0.0537 / $0.2094 | Buy Now |
DISTI #
BC847CWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847CWH6327XTSA1) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0472 | Buy Now |
DISTI #
SP000746934
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R (Alt: SP000746934) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 18000 |
|
Buy Now |
Part Details for BC847CWH6327XTSA1
BC847CWH6327XTSA1 CAD Models
BC847CWH6327XTSA1 Part Data Attributes
|
BC847CWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847CWH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC847CWH6327XTSA1
This table gives cross-reference parts and alternative options found for BC847CWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC850CT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SC-75, 3 PIN | Infineon Technologies AG | BC847CWH6327XTSA1 vs BC850CT |
Q62702-C1712 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC847CWH6327XTSA1 vs Q62702-C1712 |
SP000747418 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BC847CWH6327XTSA1 vs SP000747418 |
BC850CWH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847CWH6327XTSA1 vs BC850CWH6327XTSA1 |
BC847CWE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC847CWH6327XTSA1 vs BC847CWE6433HTMA1 |
BC847CWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC847CWH6327XTSA1 vs BC847CWE6327HTSA1 |
SP000010563 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847CWH6327XTSA1 vs SP000010563 |