Datasheets
BC847T,115 by:

BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-75 3-Pin

Part Details for BC847T,115 by NXP Semiconductors

Overview of BC847T,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BC847T,115

Part # Distributor Description Stock Price Buy
DISTI # 2156-BC847T,115-954-ND
DigiKey NEXPERIA BC847 - SMALL SIGNAL BI Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 137205
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BC847 - Small Signal Bipolar Transistor, 0.1A, 45V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 137205
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # 4275507
Farnell   RoHS: Compliant Min Qty: 16025 Container: Each 0
  • 16,025 $0.0325
$0.0325 Buy Now

Part Details for BC847T,115

BC847T,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC847T,115 Part Data Attributes

BC847T,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BC847T,115 NXP Semiconductors BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-75 3-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-75
Package Description PLASTIC, SC-75, 3 PIN
Pin Count 3
Manufacturer Package Code SOT416
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 110
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.15 W
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC847T,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC847T,115 by NXP Semiconductors

  • Please alert me when BC847T,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC847T,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC847T,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC847T,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC847T,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC847T,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: