-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2635-1-ND
|
DigiKey | TRANS NPN 30V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8559 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
BC848B,235
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC848B,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
771-BC848B235
|
Mouser Electronics | Bipolar Transistors - BJT BC848B/SOT23/TO-236AB RoHS: Compliant | 26672 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | BC848B Series 30 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0065 / $0.0074 | Buy Now |
|
Rochester Electronics | BC848B - Small Signal Bipolar Transistor, 0.1A, 30V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 37536872 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC848B,235
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC848B,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC848B,235
|
EBV Elektronik | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC848B,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC848B,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC848B,235
Nexperia
BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC848B,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848B,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848B,215 | BC848 series - 30 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC848B,235 vs BC848B,215 |
BC848BTR13LEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848B,235 vs BC848BTR13LEADFREE |
BC848BPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848B,235 vs BC848BPBFREE |
BC848BR | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC848B,235 vs BC848BR |
933589630215 | Small Signal Bipolar Transistor | Nexperia | BC848B,235 vs 933589630215 |
BC848B | Small Signal Bipolar Transistor | Nexperia | BC848B,235 vs BC848B |
BC848BTR13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BC848B,235 vs BC848BTR13 |
BC848BRPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848B,235 vs BC848BRPBFREE |
BC848BTIN/LEAD | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC848B,235 vs BC848BTIN/LEAD |
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC848B,235 vs BC848B |