-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6422
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC849BW,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
1727-BC849BW,115CT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2676 In Stock |
|
$0.0146 / $0.1800 | Buy Now |
DISTI #
BC849BW,115
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC849BW,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 657000 Partner Stock |
|
RFQ | |
DISTI #
BC849BW,115
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC849BW,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
771-BC849BW115
|
Mouser Electronics | Bipolar Transistors - BJT BC849BW/SOT323/SC-70 RoHS: Compliant | 2250 |
|
$0.0130 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0132 | Buy Now |
|
Rochester Electronics | BC849BW - Small Signal Bipolar Transistor, 0.1A, 30V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC849BW,115
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R (Alt: BC849BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC849BW,115
|
EBV Elektronik | Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R (Alt: BC849BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC849BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC849BW,115
Nexperia
BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC849BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849BW,135 | BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC849BW,115 vs BC849BW,135 |
933589660235 | Small Signal Bipolar Transistor | Nexperia | BC849BW,115 vs 933589660235 |
BC849CLT1G | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | BC849BW,115 vs BC849CLT1G |
BC849BT/R | Small Signal Bipolar Transistor | Nexperia | BC849BW,115 vs BC849BT/R |
BC849B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC849BW,115 vs BC849B |
BC849B,215 | BC849; BC850 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC849BW,115 vs BC849B,215 |
BC849B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Siemens | BC849BW,115 vs BC849B |
BC849CMTF | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | BC849BW,115 vs BC849CMTF |
933589660215 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC849BW,115 vs 933589660215 |
BC849BW | Small Signal Bipolar Transistor | Nexperia | BC849BW,115 vs BC849BW |