-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC849C - NPN general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8487-1-ND
|
DigiKey | TRANS NPN 30V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9865 In Stock |
|
$0.0132 / $0.2100 | Buy Now |
DISTI #
BC849C,235
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC849C,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-BC849C235
|
Mouser Electronics | Bipolar Transistors - BJT BC849C/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0140 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0124 | Buy Now |
DISTI #
BC849C,235
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC849C,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
BC849C.235
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0211 / $0.0353 | RFQ |
DISTI #
BC849C,235
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC849C,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
BC849C,235
|
Avnet Silica | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC849C,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC849C,235
|
EBV Elektronik | Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC849C,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3938613
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC849C,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC849C,235
Nexperia
BC849C - NPN general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC849C,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849C,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC849C,235 vs BC849C |
BC849C-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849C,235 vs BC849C-TAPE-13 |
BC849CW | Small Signal Bipolar Transistor | Nexperia | BC849C,235 vs BC849CW |
BC849CW-TAPE-7 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849C,235 vs BC849CW-TAPE-7 |
BC849CMTF | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC849C,235 vs BC849CMTF |
933589670215 | Small Signal Bipolar Transistor | Nexperia | BC849C,235 vs 933589670215 |
BC849CR | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849C,235 vs BC849CR |
934022070115 | Small Signal Bipolar Transistor | Nexperia | BC849C,235 vs 934022070115 |
BC849C/T3 | Small Signal Bipolar Transistor | Nexperia | BC849C,235 vs BC849C/T3 |
BC849C,215 | BC849; BC850 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC849C,235 vs BC849C,215 |