Part Details for BC849C-AQ by Diotec Semiconductor AG
Overview of BC849C-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC849C-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC849C-AQCT-ND
|
DigiKey | BJT SOT23 30V 100MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
637-BC849C-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 30V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0170 / $0.1200 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 30V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0108 / $0.0162 | Buy Now |
DISTI #
BC849C-AQ-DIO
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 250mW, SOT23 Min Qty: 25 | 0 |
|
$0.0130 / $0.0310 | RFQ |
Part Details for BC849C-AQ
BC849C-AQ CAD Models
BC849C-AQ Part Data Attributes
|
BC849C-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC849C-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC849C-AQ
This table gives cross-reference parts and alternative options found for BC849C-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849C-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC848CF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC849C-AQ vs BC848CF2 |
BC849C | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC849C-AQ vs BC849C |
BC848CW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC849C-AQ vs BC848CW-TP-HF |
BC548C | Small Signal Bipolar Transistor, | Taitron Components Inc | BC849C-AQ vs BC548C |
BC848C-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC849C-AQ vs BC848C-TP-HF |
BC548L-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849C-AQ vs BC548L-C-T92-K |
BC548G-C-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849C-AQ vs BC548G-C-T92-K |
BC548G-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849C-AQ vs BC548G-C-T92-B |
BC848C | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC849C-AQ vs BC848C |
BC548L-C-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC849C-AQ vs BC548L-C-T92-B |