Part Details for BC850AW RF by Taiwan Semiconductor
Overview of BC850AW RF by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for BC850AW RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-BC850AW-RF
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
Part Details for BC850AW RF
BC850AW RF CAD Models
BC850AW RF Part Data Attributes
|
BC850AW RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC850AW RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |