-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1447
|
Newark | Trans, Pnp, -65V, 150Deg C, 0.25W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Nexperia BC856,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45627 |
|
$0.0040 | Buy Now |
DISTI #
94W7545
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -65 V, 100 Mhz, 250 Mw, -100 Ma, 125 Rohs Compliant: Yes |Nexperia BC856,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0230 | Buy Now |
DISTI #
BC856,215
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC856,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0147 / $0.0151 | Buy Now |
|
Rochester Electronics | PNP general purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 276000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BC856.215
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 9000 |
|
$0.0100 / $0.0900 | Buy Now |
DISTI #
BC856,215
|
Avnet Asia | Trans GP BJT PNP 65V 0.1A 3-Pin TO-236AB T/R (Alt: BC856,215) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 399000 |
|
$0.0106 / $0.0118 | Buy Now |
DISTI #
BC856,215
|
Avnet Silica | Trans GP BJT PNP 65V 0.1A 3-Pin TO-236AB T/R (Alt: BC856,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 987000 |
|
Buy Now | |
DISTI #
C1S537100167860
|
Chip1Stop | BC856/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 43 |
|
$0.0182 | Buy Now |
DISTI #
C1S537100380063
|
Chip1Stop | BC856/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 11 |
|
$0.0330 / $0.0605 | Buy Now |
|
CHIPMALL.COM LIMITED | 65V 250mW 125@2mA,5V 100mA PNP SOT-23 Bipolar BJT ROHS | 12339 |
|
$0.0102 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC856,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC856,215
Nexperia
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-04-17 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC856,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC856AD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856,215 vs BC856AD87Z |
BC856BTRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | BC856,215 vs BC856BTRL |
BC856B-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC856,215 vs BC856B-13 |
BC856A-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC856,215 vs BC856A-AU_R2_000A1 |
BC856B-TP | Micro Commercial Components | $0.0367 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC856,215 vs BC856B-TP |
BC856A-R2-10001 | PanJit Semiconductor | Check for Price | Transistor | BC856,215 vs BC856A-R2-10001 |
BC856BTRL | NXP Semiconductors | Check for Price | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC856,215 vs BC856BTRL |
BC856A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BC856,215 vs BC856A |
BC856TRL | NXP Semiconductors | Check for Price | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC856,215 vs BC856TRL |