Part Details for BC856AW-7-F by Zetex / Diodes Inc
Overview of BC856AW-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856AW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399635
|
Verical | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2238 | Americas - 291000 |
|
$0.0198 | Buy Now |
DISTI #
67203318
|
Verical | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2975 Package Multiple: 1 Date Code: 2207 | Americas - 2975 |
|
$0.0146 | Buy Now |