-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1954-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8611 In Stock |
|
$0.0086 / $0.1400 | Buy Now |
DISTI #
BC857,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
771-BC857/T3
|
Mouser Electronics | Bipolar Transistors - BJT BC857/SOT23/TO-236AB RoHS: Compliant | 27512 |
|
$0.0090 / $0.1300 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 130000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0084 / $0.0096 | Buy Now |
DISTI #
70358057
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 658 Package Multiple: 1 Date Code: 2228 | Americas - 69250 |
|
$0.0089 / $0.0355 | Buy Now |
DISTI #
11643856
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0078 / $0.0082 | Buy Now |
|
Rochester Electronics | BC857 - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 720000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC857,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
BC857,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
BC857,235
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: BC857,235) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0137 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857,235
Nexperia
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC857,235 vs BC857LEADFREE |
BC857-T | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BC857,235 vs BC857-T |
BC857/T3 | Small Signal Bipolar Transistor | Nexperia | BC857,235 vs BC857/T3 |
BC857 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC857,235 vs BC857 |
BC857/T4 | Small Signal Bipolar Transistor | Nexperia | BC857,235 vs BC857/T4 |
933589740235 | Small Signal Bipolar Transistor | Nexperia | BC857,235 vs 933589740235 |
BC857 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC857,235 vs BC857 |
BC857 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | BC857,235 vs BC857 |
BC857TRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC857,235 vs BC857TRL |
BC857TR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857,235 vs BC857TR13LEADFREE |