-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC857A-QR-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 69000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 / $0.0121 | Buy Now |
DISTI #
BC857A-QR
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857A-QR) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
771-BC857A-QR
|
Mouser Electronics | Bipolar Transistors - BJT BC857A-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 | 0 |
|
$0.0094 | Buy Now |
|
Rochester Electronics | BC857A - 65 V, 100 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 444000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC857A-QR
|
TTI | Bipolar Transistors - BJT BC857A-Q/SOT23/TO-236AB pbFree: Pb-Free Min Qty: 42000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0093 / $0.0095 | Buy Now |
DISTI #
BC857A-QR
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857A-QR) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
BC857A-QR
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0150 / $0.0300 | RFQ |
DISTI #
BC857A-QR
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857A-QR) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
BC857A-QR
|
Avnet Silica | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R (Alt: BC857A-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857A-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857A-QR
Nexperia
BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857A-QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857A-QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857-QVL | BC856-Q; BC857-Q; BC858-Q - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857A-QR vs BC857-QVL |
BC857A-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC857A-QR vs BC857A-Q |
BC857AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857A-QR vs BC857AT |
BC857AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857A-QR vs BC857AWF2 |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857A-QR vs BC857A |
BC857A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857A-QR vs BC857A |
BC857 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC857A-QR vs BC857 |
BC857AF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857A-QR vs BC857AF2 |
BC857AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857A-QR vs BC857AW-TP-HF |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857A-QR vs BC857A |