-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9083
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -45 V, 200 Mhz, 300 Mw, -100 Ma, 180 Rohs Compliant: Yes |Diodes Inc. BC857A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1600 |
|
$0.0270 / $0.1810 | Buy Now |
DISTI #
1902487RL
|
element14 Asia-Pacific | TRANSISTOR, PNP, 45V, 0.1A, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 1600 |
|
$0.0249 / $0.0476 | Buy Now |
DISTI #
1902487
|
element14 Asia-Pacific | TRANSISTOR, PNP, 45V, 0.1A, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1600 |
|
$0.0249 / $0.2096 | Buy Now |
|
ES Components | ZETEX BC857A BARE DIE | 598 in Stock |
|
RFQ | |
DISTI #
1902487
|
Farnell | TRANSISTOR, PNP, 45V, 0.1A, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1600 |
|
$0.0237 / $0.2297 | Buy Now |
DISTI #
1902487RL
|
Farnell | TRANSISTOR, PNP, 45V, 0.1A, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 1600 |
|
$0.0237 / $0.0487 | Buy Now |
|
Perfect Parts Corporation | 24976 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857A
Diodes Incorporated
Buy Now
|
Compare Parts:
BC857A
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |