Part Details for BC857A_R2_10001 by PanJit Semiconductor
Overview of BC857A_R2_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857A_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC857A_R2_10001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0220 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-23 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC857A_R2_10001
BC857A_R2_10001 CAD Models
BC857A_R2_10001 Part Data Attributes
|
BC857A_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857A_R2_10001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857A_R2_10001
This table gives cross-reference parts and alternative options found for BC857A_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857A_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857A-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857A_R2_10001 vs BC857A-AU_R2_000A1 |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BC857A_R2_10001 vs BC857A |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | BC857A_R2_10001 vs BC857A |
BC857A_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857A_R2_10001 vs BC857A_R1_00001 |
BC857A_R1_10001 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BC857A_R2_10001 vs BC857A_R1_10001 |