Part Details for BC857AHE3-TP by Micro Commercial Components
Overview of BC857AHE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC857AHE3-TPCT-ND
|
DigiKey | PNP TRANSISTORS, SOT-23 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6000 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BC857AHE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
Part Details for BC857AHE3-TP
BC857AHE3-TP CAD Models
BC857AHE3-TP Part Data Attributes
|
BC857AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC857AHE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 125 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |