Part Details for BC857ALT1 by onsemi
Overview of BC857ALT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9170
|
Newark | Trans Pnp 45V 0.1A Sot-23 |Onsemi BC857ALT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 14459 |
|
$0.0218 / $0.0672 | Buy Now |
|
Rochester Electronics | TRANS PNP 45V 0.1A SOT-23 RoHS: Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4182401
|
Farnell | TRANS PNP 45V 0.1A SOT-23 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 72000 |
|
$0.0299 | Buy Now |
Part Details for BC857ALT1
BC857ALT1 CAD Models
BC857ALT1 Part Data Attributes
|
BC857ALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857ALT1
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857ALT1
This table gives cross-reference parts and alternative options found for BC857ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857ALT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC857ALT1 vs BC857ALT3 |
BC857ALT1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857ALT1 vs BC857ALT1 |
BC857ATR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857ALT1 vs BC857ATR |
BC857A-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857ALT1 vs BC857A-TAPE-13 |
BC857ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857ALT1 vs BC857ATR13 |
BC857ATRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC857ALT1 vs BC857ATRL13 |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857ALT1 vs BC857A |
BC857ATRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC857ALT1 vs BC857ATRL |
BC857A-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857ALT1 vs BC857A-TP |
BC857AR-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857ALT1 vs BC857AR-TAPE-7 |