-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6673
|
Newark | Trans, Bipol, Pnp, -45V, Sot23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:90Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC857ALT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.0220 / $0.1140 | Buy Now |
DISTI #
09R9383
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC857ALT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
45J0603
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC857ALT1G Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
BC857ALT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
57577 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
BC857ALT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857ALT1G) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0115 | Buy Now |
DISTI #
863-BC857ALT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 14092 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
70465836
|
RS | ON Semi BC857ALT1G PNP Bipolar Transistor, 0.1 A, 45 V, 3-Pin SOT-23 | ON Semiconductor BC857ALT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0210 | RFQ |
|
Future Electronics | BC857 Series 45 V 200 mA Surface Mount PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0098 / $0.0117 | Buy Now |
|
Future Electronics | BC857 Series 45 V 200 mA Surface Mount PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4080Cut Tape/Mini-Reel |
|
$0.0098 | Buy Now |
|
Future Electronics | BC857 Series 45 V 200 mA Surface Mount PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 69000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0098 / $0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857ALT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857ALT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC857ALT1G vs BC857ALT3 |
BC857ALT1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857ALT1G vs BC857ALT1 |
BC857ATR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857ALT1G vs BC857ATR |
BC857A-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857ALT1G vs BC857A-TAPE-13 |
BC857ATR13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857ALT1G vs BC857ATR13 |
BC857ATRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC857ALT1G vs BC857ATRL13 |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857ALT1G vs BC857A |
BC857ATRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC857ALT1G vs BC857ATRL |
BC857A-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857ALT1G vs BC857A-TP |
BC857AR-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857ALT1G vs BC857AR-TAPE-7 |