-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857M series - PNP general purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6438
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC857AM,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
1727-BC857AM,315CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9432 In Stock |
|
$0.0198 / $0.2400 | Buy Now |
DISTI #
BC857AM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857AM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
771-BC857AM315
|
Mouser Electronics | Bipolar Transistors - BJT BC857AM/SOT883/XQFN3 RoHS: Compliant | 5156 |
|
$0.0200 / $0.2400 | Buy Now |
|
Future Electronics | BC857M Series 45V 100mA 430mW SMT PNP General-Purpuse Transistor - DFN-1006-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0182 / $0.0201 | Buy Now |
|
Rochester Electronics | BC857M series - PNP general purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 248750 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC857AM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857AM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
BC857AM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857AM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
BC857AM,315
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R (Alt: BC857AM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100251752
|
Chip1Stop | BC857AM/SOT883/XQFN3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 750 |
|
$0.0230 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857AM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857AM,315
Nexperia
BC857M series - PNP general purpose transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857AM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AM | Small Signal Bipolar Transistor | Nexperia | BC857AM,315 vs BC857AM |
BC857AM | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 MM X 0.6 MM, 0.5 MM HEIGHT, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857AM,315 vs BC857AM |
BC857AM,315 | BC857M series - PNP general purpose transistors DFN 3-Pin | NXP Semiconductors | BC857AM,315 vs BC857AM,315 |
BC857AMB | Small Signal Bipolar Transistor | Nexperia | BC857AM,315 vs BC857AMB |