-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857XQA series - 45 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6130
|
Newark | Transistor, Bipolar, Aec-Q101, Pnp, -45V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:280Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:125Hfe, Rohs Compliant: Yes |Nexperia BC857AQAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0670 / $0.3280 | Buy Now |
DISTI #
1727-BC857AQAZCT-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1010D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
BC857AQAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC857AQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BC857AQAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC857AQA/SOT1215/DFN1010D-3 RoHS: Compliant | 8086 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 | 0 |
|
$0.0310 | Buy Now |
|
Rochester Electronics | BC857AQA Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 145000 |
|
$0.0259 / $0.0305 | Buy Now |
DISTI #
BC857AQ-AZ
|
TTI | Bipolar Transistors - BJT SOT1215 45V .1A PNP GP TRANS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
BC857AQAZ
|
TTI | Bipolar Transistors - BJT BC857AQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
DISTI #
BC857AQAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC857AQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
BC857AQAZ
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 4-Pin DFN T/R - Tape and Reel (Alt: BC857AQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857AQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857AQAZ
Nexperia
BC857XQA series - 45 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857AQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AQA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC857AQAZ vs BC857AQA,147 |