There are no models available for this part yet.
Overview of BC857AQCZ by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BC857AQCZ by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK5132
|
Newark | Transistor, Pnp, 45V, 0.1A, Dfn1412D-3 Rohs Compliant: Yes |Nexperia BC857AQCZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0400 / $0.1920 | Buy Now | |
DISTI #
1727-BC857AQCZCT-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0241 / $0.1500 | Buy Now | |
DISTI #
BC857AQCZ
|
Avnet Americas | Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D - Tape and Reel (Alt: BC857AQCZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0223 | Buy Now | |
DISTI #
771-BC857AQCZ
|
Mouser Electronics | Bipolar Transistors - BJT BC857AQC/SOT8009/DFN1412D-3 RoHS: Compliant | 15000 |
|
$0.0240 / $0.1800 | Buy Now | |
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0231 / $0.0252 | Buy Now | ||
DISTI #
BC857AQCZ
|
TTI | Bipolar Transistors - BJT BC857AQC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0238 | Buy Now | |
DISTI #
BC857AQCZ
|
EBV Elektronik | Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D (Alt: BC857AQCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0287 / $0.0307 | Buy Now |
CAD Models for BC857AQCZ by Nexperia
Part Data Attributes for BC857AQCZ by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|