-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6441
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC857AW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
1727-6197-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13436 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
BC857AW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857AW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC857AW115
|
Mouser Electronics | Bipolar Transistors - BJT BC857AW/SOT323/SC-70 RoHS: Compliant | 17773 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS GP TAPE-7 RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0110 / $0.0128 | Buy Now |
|
Rochester Electronics | BC857AW - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 275800 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC857AW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857AW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC857AW.115
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0157 / $0.0318 | RFQ |
DISTI #
BC857AW,115
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857AW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
BC857AW,115
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R (Alt: BC857AW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 27000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857AW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857AW,115
Nexperia
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857AW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857AW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | BC857AW,115 vs BC857AW |
BC857AW/T3 | Small Signal Bipolar Transistor | Nexperia | BC857AW,115 vs BC857AW/T3 |
BC857AW | Small Signal Bipolar Transistor | Nexperia | BC857AW,115 vs BC857AW |
BC857AW | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857AW,115 vs BC857AW |
BC857AWT/R | Small Signal Bipolar Transistor | Nexperia | BC857AW,115 vs BC857AWT/R |
BC857AW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857AW,115 vs BC857AW-13 |
BC857AW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857AW,115 vs BC857AW,135 |
BC857AW-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857AW,115 vs BC857AW-TAPE-7 |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC857AW,115 vs BC857AW |
BC857AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857AW,115 vs BC857AW |