There are no models available for this part yet.
Overview of BC857B235 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BC857B235 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC857B,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857B,235) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9050 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now | |
DISTI #
BC857B,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857B,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0137 | Buy Now | |
DISTI #
BC857B,235
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: BC857B,235) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0137 / $0.0153 | Buy Now | |
LCSC | 45V 250mW 2202mA5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | 2370 |
|
$0.0130 / $0.0235 | Buy Now |