Part Details for BC857BHZGT116 by ROHM Semiconductor
Overview of BC857BHZGT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5745
|
Newark | Transistor, Pnp, -45V, -0.1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:210Hfe, Transistor Rohs Compliant: Yes |Rohm BC857BHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5754 |
|
$0.0440 / $0.1870 | Buy Now |
DISTI #
86AK4377
|
Newark | Transistor, Pnp, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Rohm BC857BHZGT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
BC857BHZGT116CT-ND
|
DigiKey | PNP GENERAL PURPOSE TRANSISTOR ( Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13879 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
BC857BHZGT116
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857BHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-BC857BHZGT116
|
Mouser Electronics | Bipolar Transistors - BJT PNP SOT-23 -0.1A 210 to 480hFE -45V RoHS: Compliant | 13730 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
DISTI #
75723523
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 2345 | Americas - 3000 |
|
$0.0386 / $0.0478 | Buy Now |
DISTI #
61881186
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0979 / $0.1043 | Buy Now |
DISTI #
61232291
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2201 | Americas - 1950 |
|
$0.1009 / $0.1043 | Buy Now |
DISTI #
54473983
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$0.1009 / $0.1043 | Buy Now |
Part Details for BC857BHZGT116
BC857BHZGT116 CAD Models
BC857BHZGT116 Part Data Attributes
|
BC857BHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857BHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |