Part Details for BC857BLP4-7B by Diodes Incorporated
Overview of BC857BLP4-7B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BLP4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC857BLP4-7BCT-ND
|
DigiKey | TRANS PNP 45V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19700 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
BC857BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: BC857BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000250000 Factory Stock |
|
RFQ | |
DISTI #
621-BC857BLP4-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant | 9948 |
|
$0.1030 / $0.3400 | Buy Now |
DISTI #
V79:2366_23814069
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin DFN-H4 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 1699 |
|
$0.0216 | Buy Now |
DISTI #
V72:2272_06691554
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin DFN-H4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2119 Container: Cut Strips | Americas - 890 |
|
$0.0843 / $0.2010 | Buy Now |
|
Future Electronics | BC857B Series PNP 1000 mW 45 V 100 mA SMT Small Signal Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Future Electronics | BC857B Series PNP 1000 mW 45 V 100 mA SMT Small Signal Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Future Electronics | BC857B Series PNP 1000 mW 45 V 100 mA SMT Small Signal Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
BC857BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: BC857BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000250000 Factory Stock |
|
RFQ | |
DISTI #
BC857BLP4-7B
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN-H4 T/R - Tape and Reel (Alt: BC857BLP4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000250000 Factory Stock |
|
RFQ |
Part Details for BC857BLP4-7B
BC857BLP4-7B CAD Models
BC857BLP4-7B Part Data Attributes
|
BC857BLP4-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
BC857BLP4-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |