Part Details for BC857BLT1 by Motorola Semiconductor Products
Overview of BC857BLT1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 6000 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 1524 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 21600 |
|
$0.0336 / $0.1680 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2080 |
|
$0.0504 / $0.1680 | Buy Now |
|
ComSIT USA | PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Not Compliant | Europe - 11685 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2400 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BC857BLT1
BC857BLT1 CAD Models
BC857BLT1 Part Data Attributes
|
BC857BLT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BC857BLT1
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |