-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857M series - PNP general purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9710
|
Newark | Transistor, Bipolar, Pnp, -45V, Sot883-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:220Hfe, Rohs Compliant: Yes |Nexperia BC857BM,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29770 |
|
$0.0520 / $0.2530 | Buy Now |
DISTI #
1727-7356-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13420 In Stock |
|
$0.0238 / $0.2400 | Buy Now |
DISTI #
BC857BM,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857BM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
771-BC857BM315
|
Mouser Electronics | Bipolar Transistors - BJT BC857BM/SOT883/XQFN3 RoHS: Compliant | 30445 |
|
$0.0220 / $0.2400 | Buy Now |
DISTI #
V36:1790_06513794
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 430mW 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2338 | Americas - 40000 |
|
$0.0160 / $0.0165 | Buy Now |
DISTI #
V72:2272_06513794
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 430mW 3-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 23849 |
|
$0.0186 / $0.2064 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 70000Reel |
|
$0.0216 / $0.0239 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0216 / $0.0237 | Buy Now |
DISTI #
71289314
|
Verical | Trans GP BJT PNP 45V 0.1A 430mW 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2338 | Americas - 40000 |
|
$0.0160 / $0.0165 | Buy Now |
DISTI #
65153676
|
Verical | Trans GP BJT PNP 45V 0.1A 430mW 3-Pin DFN T/R Min Qty: 317 Package Multiple: 1 Date Code: 2243 | Americas - 23849 |
|
$0.0186 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BM,315
Nexperia
BC857M series - PNP general purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 MM X 0.6 MM, 0.5 MM HEIGHT, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BM,315 | BC857M series - PNP general purpose transistors DFN 3-Pin | NXP Semiconductors | BC857BM,315 vs BC857BM,315 |
BC857BM | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 MM X 0.6 MM, 0.5 MM HEIGHT, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BM,315 vs BC857BM |
BC857BLP4-7B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-3, 3 PIN | Diodes Incorporated | BC857BM,315 vs BC857BLP4-7B |
934057147315 | Small Signal Bipolar Transistor | Nexperia | BC857BM,315 vs 934057147315 |
BC857BLP4-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-3, 3 PIN | Diodes Incorporated | BC857BM,315 vs BC857BLP4-7 |
BC857BLP-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | BC857BM,315 vs BC857BLP-7 |