-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857BMB - 45 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9713
|
Newark | Trans, Bipolar, Pnp, 45V, 0.1A, Dfn1006B Rohs Compliant: Yes |Nexperia BC857BMB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19503 |
|
$0.0430 / $0.2500 | Buy Now |
DISTI #
1727-BC857BMB,315CT-ND
|
DigiKey | TRANSISTOR PNP 45V 100MA SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6968 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
BC857BMB,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857BMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
771-BC857BMB315
|
Mouser Electronics | Bipolar Transistors - BJT BC857BMB/SOT883B/XQFN3 RoHS: Compliant | 490216 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
E02:0323_04806719
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin DFN-B T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2341 | Europe - 10000 |
|
$0.0250 / $0.0265 | Buy Now |
|
Future Electronics | BC857BMB Series 45 V 100 mA SMT PNP General-Purpose Transistor - SOT-883B RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0238 / $0.0258 | Buy Now |
DISTI #
71306769
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin DFN-B T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2341 | Americas - 10000 |
|
$0.0249 / $0.0264 | Buy Now |
|
Rochester Electronics | BC857 - 45 V, 100 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 649 |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
BC857BMB,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857BMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
BC857BMB,315
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC857BMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BMB,315
Nexperia
BC857BMB - 45 V, 100 mA PNP general-purpose transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |