Part Details for BC857BQCZ by Nexperia
Overview of BC857BQCZ by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BQCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5133
|
Newark | Transistor, Pnp, 45V, 0.1A, Dfn1412D-3 Rohs Compliant: Yes |Nexperia BC857BQCZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4935 |
|
$0.0550 / $0.2650 | Buy Now |
DISTI #
1727-BC857BQCZCT-ND
|
DigiKey | TRANS PNP 45V 0.1A DFN1412D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29954 In Stock |
|
$0.0247 / $0.2500 | Buy Now |
DISTI #
BC857BQCZ
|
Avnet Americas | Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D - Tape and Reel (Alt: BC857BQCZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0278 | Buy Now |
DISTI #
771-BC857BQCZ
|
Mouser Electronics | Bipolar Transistors - BJT BC857BQC/SOT8009/DFN1412D-3 RoHS: Compliant | 4997 |
|
$0.0280 / $0.2700 | Buy Now |
|
Future Electronics | Bipolar Transistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0250 / $0.0272 | Buy Now |
DISTI #
BC857BQCZ
|
TTI | Bipolar Transistors - BJT BC857BQC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0235 / $0.0248 | Buy Now |
DISTI #
BC857BQCZ
|
Avnet Americas | Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D - Tape and Reel (Alt: BC857BQCZ) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0278 | Buy Now |
DISTI #
BC857BQCZ
|
EBV Elektronik | Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D (Alt: BC857BQCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3884233RL
|
element14 Asia-Pacific | TRANSISTOR, PNP, 45V, 0.1A, DFN1412D-3 RoHS: Compliant Min Qty: 500 Container: Reel | 4935 |
|
$0.0436 / $0.0857 | Buy Now |
DISTI #
3884233
|
element14 Asia-Pacific | TRANSISTOR, PNP, 45V, 0.1A, DFN1412D-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4935 |
|
$0.0436 / $0.2852 | Buy Now |