-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1657
|
Newark | Bipolar Array, Dual Pnp, 45V, 0.1A/Tssop Rohs Compliant: Yes |Nexperia BC857BS-QF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
1727-BC857BS-QF-ND
|
DigiKey | TRANS PNP 45V 0.1A 6TSSOP Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.0282 | Buy Now |
DISTI #
BC857BS-QF
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
BC857BS-QF
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
771-BC857BS-QF
|
Mouser Electronics | Bipolar Transistors - BJT BC857BS-Q/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now |
|
Future Electronics | BC857BS Series 45 V 100 mA PNP General Purpose Double Transistor -TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0220 / $0.0239 | Buy Now |
|
Future Electronics | BC857BS Series 45 V 100 mA PNP General Purpose Double Transistor -TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0241 | Buy Now |
|
Future Electronics | BC857BS Series 45 V 100 mA PNP General Purpose Double Transistor -TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0239 | Buy Now |
DISTI #
BC857BS-QF
|
TTI | Bipolar Transistors - BJT BC857BS-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0257 | Buy Now |
DISTI #
BC857BS-QF
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BS-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BS-QF
Nexperia
BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |