-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1658
|
Newark | Bipolar Array, Dual Pnp, 45V, 0.1A/Tssop Rohs Compliant: Yes |Nexperia BC857BS-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
1727-BC857BS-QX-ND
|
DigiKey | TRANS PNP 45V 0.1A 6TSSOP Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.0282 | Buy Now |
DISTI #
BC857BS-QX
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
771-BC857BS-QX
|
Mouser Electronics | Bipolar Transistors - BJT BC857BS-Q/SOT363/SC-88 RoHS: Compliant | 8745 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | BC857BS-Q/SOT363/SC-88 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0280 | Buy Now |
DISTI #
BC857BS-QX
|
TTI | Bipolar Transistors - BJT BC857BS-Q/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0285 / $0.0344 | Buy Now |
DISTI #
BC857BS-QX
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
BC857BS-QX
|
Avnet Americas | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
BC857BS-QX
|
Avnet Asia | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R (Alt: BC857BS-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC857BS-QX
|
Avnet Silica | Transistor BJT Array PNP 45V 100mA 6-Pin TSSOP T/R (Alt: BC857BS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 912000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BS-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BS-QX
Nexperia
BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC857BS-QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS-QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-QF | BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS-QX vs BC857BS-QF |