-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6404
|
Newark | Transistor, Pnp, -45V, -100Ma, 150Mw, Sot-523, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BC857BT-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.0490 / $0.2110 | Buy Now |
DISTI #
BC857BT-FDICT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9350 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
BC857BT-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BC857BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1569000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-BC857BT-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 50576 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
E02:0323_01117257
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 36000 |
|
$0.0161 / $0.0272 | Buy Now |
DISTI #
P40:2555_23840325
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 18000 |
|
$0.0140 / $0.1931 | Buy Now |
DISTI #
V72:2272_06691569
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 42 |
|
$0.0514 / $0.1270 | Buy Now |
|
Future Electronics | BC857BT Series PNP 45 V 150 mW Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0217 / $0.0248 | Buy Now |
|
Future Electronics | BC857BT Series PNP 45 V 150 mW Small Signal Transistor Surface Mount - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0217 / $0.0252 | Buy Now |
|
Bristol Electronics | 2160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy