-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BT116CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5570 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
BC857BT116
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SST T/R - Tape and Reel (Alt: BC857BT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-BC857BT116
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45V 1MA RoHS: Compliant | 7383 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
62443784
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 2213 | Americas - 7988 |
|
$0.0431 / $0.0570 | Buy Now |
DISTI #
66701299
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2201 | Americas - 1895 |
|
$0.1403 / $0.1450 | Buy Now |
|
Bristol Electronics | 2224 |
|
RFQ | ||
|
Quest Components | 1779 |
|
$0.0660 / $0.2200 | Buy Now | |
|
Quest Components | 1516 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BC857BT116
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SST T/R - Tape and Reel (Alt: BC857BT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857BT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BC857BT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BT117 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | BC857BT116 vs BC857BT117 |