-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7553
|
Newark | Ss Sc75 Gp Xstr Pnp 45V Rohs Compliant: Yes |Onsemi BC857BTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0160 | Buy Now |
DISTI #
03AJ0048
|
Newark | Trans, Bipol, Pnp, -45V, Sc-75, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:150Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC857BTT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0350 / $0.1630 | Buy Now |
DISTI #
09R9384
|
Newark | Bipolar Transistor, Pnp, -45V, Sot-416, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BC857BTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
45J0604
|
Newark | Bipolar Transistor, Pnp, -45V, Sot-416, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC857BTT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
BC857BTT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
41257 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
BC857BTT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BC857BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
863-BC857BTT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 36263 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
E02:0323_00078550
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-416 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2351 | Europe - 21000 |
|
$0.0130 / $0.0227 | Buy Now |
DISTI #
V36:1790_07301030
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-416 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2343 | Americas - 12000 |
|
$0.0135 / $0.0238 | Buy Now |
DISTI #
V72:2272_07301030
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-416 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2242 Container: Cut Strips | Americas - 6205 |
|
$0.0240 / $0.1428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857BTT1G
onsemi
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | LEAD FREE, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-75, 3 PIN | Infineon Technologies AG | BC857BTT1G vs BC857BT |
BC857BT | Small Signal Bipolar Transistor | Nexperia | BC857BTT1G vs BC857BT |
BC857BT,115 | BC856T; BC857T series - PNP general purpose transistors@en-us SC-75 3-Pin | Nexperia | BC857BTT1G vs BC857BT,115 |
BC857BTT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BTT1G vs BC857BTT/R |