Part Details for BC857BU3HZGT106 by ROHM Semiconductor
Overview of BC857BU3HZGT106 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BC857BU3HZGT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7103
|
Newark | Transistor, Aec-Q101, Pnp, 250Mhz, Sot323 Rohs Compliant: Yes |Rohm BC857BU3HZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 414 |
|
$0.0720 / $0.3640 | Buy Now |
DISTI #
86AK4379
|
Newark | Transistor, Aec-Q101, Pnp, 250Mhz, Sot323 Rohs Compliant: Yes |Rohm BC857BU3HZGT106 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0600 | Buy Now |
DISTI #
846-BC857BU3HZGT106CT-ND
|
DigiKey | TRANS PNP 45V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2460 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
BC857BU3HZGT106
|
Avnet Americas | General Purpose Transistor PNP 45V 100mA 3-Pin SC-70 Surface Mount T/R - Tape and Reel (Alt: BC857BU3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
755-BC857BU3HZGT106
|
Mouser Electronics | Bipolar Transistors - BJT PNP General purpose transistor (AEC-Q101 Qualified). BC857BU3HZG is a transistor for audio frequency small signal amplifier. Complementary is the BC847BU3 HZG RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0338 | Buy Now |
DISTI #
79357618
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW Automotive AEC-Q101 3-Pin UMT T/R Min Qty: 1516 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.0468 / $0.0482 | Buy Now |
|
Quest Components | 2415 |
|
$0.0690 / $0.2300 | Buy Now | |
DISTI #
BC857BU3HZGT106
|
Avnet Americas | General Purpose Transistor PNP 45V 100mA 3-Pin SC-70 Surface Mount T/R - Tape and Reel (Alt: BC857BU3HZGT106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0346 / $0.0394 | Buy Now |
DISTI #
BC857BU3HZGT106
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0315 / $0.0472 | RFQ |
Part Details for BC857BU3HZGT106
BC857BU3HZGT106 CAD Models
BC857BU3HZGT106 Part Data Attributes
|
BC857BU3HZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857BU3HZGT106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BC857BU3HZGT106
This table gives cross-reference parts and alternative options found for BC857BU3HZGT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BU3HZGT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC857BU3HZGT106 vs BC857BHZGT116 |