-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1036
|
Newark | Trans, Pnp, -45V, -0.1A, 150Deg C, 0.2W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:210Hfe, Rohs Compliant: Yes |Rohm BC857BU3T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1709 |
|
$0.0700 / $0.3540 | Buy Now |
DISTI #
846-BC857BU3T106CT-ND
|
DigiKey | TRANS PNP 45V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
BC857BU3T106
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-BC857BU3T106
|
Mouser Electronics | Bipolar Transistors - BJT PNP General purpose transistor. BC857BU3 is bipolar transistor for audio frequency small signal amplifier. RoHS: Compliant | 3691 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
68405208
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin UMT T/R Min Qty: 848 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0837 / $0.0891 | Buy Now |
|
Quest Components | 2413 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
BC857BU3T106
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
BC857BU3T106
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BU3T106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
C1S625901842773
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0197 / $0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BU3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857BU3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857BU3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BU3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC857BU3T106 vs BC857BHZGT116 |