Part Details for BC857BV-TP by Micro Commercial Components
Overview of BC857BV-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BV-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BVTPMSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT563 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8220 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
833-BC857BV-TP
|
Mouser Electronics | Bipolar Transistors - BJT 100mA -45 RoHS: Compliant | 12000 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | BC857BV Series 45 V 0.1 A Surface Mount PNP Epitaxial Transistor - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0383 / $0.0432 | Buy Now |
DISTI #
BC857BV-TP
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 150mW, SOT563 Min Qty: 10 | 0 |
|
$0.0488 / $0.0803 | RFQ |
|
New Advantage Corporation | Small Signal Bipolar Transistor, 0.1AI(C),45VV(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0445 / $0.0477 | Buy Now |
Part Details for BC857BV-TP
BC857BV-TP CAD Models
BC857BV-TP Part Data Attributes
|
BC857BV-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC857BV-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BV-TP
This table gives cross-reference parts and alternative options found for BC857BV-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BV-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-QF | BC857BS-Q - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BV-TP vs BC857BS-QF |