Part Details for BC857BV by NXP Semiconductors
Overview of BC857BV by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant | Europe - 63530 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 45V 0.1A 200mW Automotive 6-Pin SOT-666 / PNP general purpose double transistor | 630000 |
|
$0.1910 / $0.2410 | Buy Now |
Part Details for BC857BV
BC857BV CAD Models
BC857BV Part Data Attributes
|
BC857BV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BV
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, 0.55 MM HEIGHT, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.60 X 1.20 MM, 0.55 MM HEIGHT, ULTRA THIN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BV
This table gives cross-reference parts and alternative options found for BC857BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056711115 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BV vs 934056711115 |
BC857BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Jiangsu Changjiang Electronics Technology Co Ltd | BC857BV vs BC857BV |
BC857BV | Small Signal Bipolar Transistor | Nexperia | BC857BV vs BC857BV |
BC857BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857BV vs BC857BV |
BC857BV,115 | BC857BV - PNP general purpose double transistor SOT 6-Pin | NXP Semiconductors | BC857BV vs BC857BV,115 |
BC857BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Secos Corporation | BC857BV vs BC857BV |