-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6451
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC857BW,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
1727-1882-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17751 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
BC857BW,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857BW,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0117 | Buy Now |
DISTI #
771-BC857BW135
|
Mouser Electronics | Bipolar Transistors - BJT BC857BW/SOT323/SC-70 RoHS: Compliant | 22480 |
|
$0.0130 / $0.1600 | Buy Now |
DISTI #
E02:0323_00160827
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2238 | Europe - 30000 |
|
$0.0107 | Buy Now |
DISTI #
P40:2555_18825670
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Europe - 3636 |
|
$0.0135 / $0.1471 | Buy Now |
|
Future Electronics | BC857BW Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0110 / $0.0123 | Buy Now |
|
Future Electronics | BC857BW Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0110 / $0.0123 | Buy Now |
DISTI #
69082233
|
Verical | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2238 | Americas - 30000 |
|
$0.0107 | Buy Now |
|
Rochester Electronics | BC857BW - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 470000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BW,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BW,135
Nexperia
vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-10-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857BW,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BW,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BW | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC857BW,135 vs BC857BW |
BC857BW-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BW,135 vs BC857BW-TAPE-7 |
BC857BWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BW,135 vs BC857BWE6433 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857BW,135 vs BC857BW |
BC857BW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC857BW,135 vs BC857BW,115 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857BW,135 vs BC857BW |
BC857BWT3 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN, BIP General Purpose Small Signal | onsemi | BC857BW,135 vs BC857BWT3 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC857BW,135 vs BC857BW |
BC857BW-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BW,135 vs BC857BW-TAPE-13 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | BC857BW,135 vs BC857BW |