Part Details for BC857BW-7-F by Diodes Incorporated
Overview of BC857BW-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6405
|
Newark | Transistor, Pnp, Sot323, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:200Mhz Rohs Compliant: Yes |Diodes Inc. BC857BW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.0380 | Buy Now |
DISTI #
BC857BW-FDICT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14132 In Stock |
|
$0.0171 / $0.2000 | Buy Now |
DISTI #
BC857BW-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC857BW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323 RoHS: Compliant | 8853 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
E02:0323_01115042
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 39000 |
|
$0.0119 / $0.0132 | Buy Now |
DISTI #
A03:0893_01703853
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Asia - 9000 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
V79:2366_18324335
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1450 | Americas - 3827 |
|
$0.0132 / $0.1240 | Buy Now |
DISTI #
70437702
|
RS | Transistor PNP 45V 0.1A SOT323 | Diodes Inc BC857BW-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0420 | RFQ |
|
Future Electronics | BC857BW Series PNP 45 V 200 mW Small Signal Surface Mount Transistor-SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0206 / $0.0239 | Buy Now |
DISTI #
BC857BW-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |