Part Details for BC857BW-G by Comchip Technology Corporation Ltd
Overview of BC857BW-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BW-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1827-1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
750-BC857BW-G
|
Mouser Electronics | Bipolar Transistors - BJT -50V, .-1A RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
NAC | TRANS PNP 45V 100MA SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0480 / $0.0510 | Buy Now |
Part Details for BC857BW-G
BC857BW-G CAD Models
BC857BW-G Part Data Attributes
|
BC857BW-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC857BW-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transition Frequency-Nom (fT) | 100 MHz |