Part Details for BC857BWQ-13-F by Diodes Incorporated
Overview of BC857BWQ-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BWQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC857BWQ-13-FCT-ND
|
DigiKey | TRANS PNP 45V 0.1A UMT3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8238 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BC857BWQ-13-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1020000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-BC857BWQ-13-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 T&R 10K RoHS: Compliant | 9995 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
BC857BWQ-13-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1020000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
BC857BWQ-13-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1020000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
TDSTD8863
|
Rutronik | PNP TRANSISTOR 45V 0,1A SOT323 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0232 / $0.0275 | Buy Now |
DISTI #
BC857BWQ-13-F
|
Avnet Asia | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R (Alt: BC857BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BC857BWQ-13-F
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R (Alt: BC857BWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 120V 0.05A UMT3 | 6779 |
|
$0.0335 / $0.1103 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 8134 |
|
$0.0296 / $0.0974 | Buy Now |