-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0528
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -45 V, 100 Mhz, 150 Mw, -100 Ma, 150 Rohs Compliant: Yes |Onsemi BC857BWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
BC857BWT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SC70-3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
28562 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
BC857BWT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC857BWT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
863-BC857BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V PNP RoHS: Compliant | 12084 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
P40:2555_18426590
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Europe - 572764 |
|
$0.0103 / $0.1288 | Buy Now |
DISTI #
V72:2272_07310399
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2332 Container: Cut Strips | Americas - 52975 |
|
$0.0174 / $0.1344 | Buy Now |
DISTI #
V36:1790_07310399
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2332 | Americas - 27000 |
|
$0.0118 / $0.0172 | Buy Now |
DISTI #
E02:0323_00078552
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks | Europe - 3000 |
|
$0.0119 / $0.0164 | Buy Now |
DISTI #
70465838
|
RS | ON Semi BC857BWT1G PNP Bipolar Transistor, 0.1 A, 45 V, 3-Pin SC-70 | ON Semiconductor BC857BWT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0260 | RFQ |
|
Future Electronics | BC Series PNP 150 W 45V 100mA Surface Mount General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0130 / $0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857BWT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BW | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BC857BWT1G vs BC857BW |
BC857BW-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BWT1G vs BC857BW-TAPE-7 |
BC857BWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857BWT1G vs BC857BWE6433 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857BWT1G vs BC857BW |
BC857BW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC857BWT1G vs BC857BW,115 |
BC857BW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857BWT1G vs BC857BW,135 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857BWT1G vs BC857BW |
BC857BWT3 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN, BIP General Purpose Small Signal | onsemi | BC857BWT1G vs BC857BWT3 |
BC857BW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC857BWT1G vs BC857BW |
BC857BW-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BWT1G vs BC857BW-TAPE-13 |