Part Details for BC857C RF by Taiwan Semiconductor
Overview of BC857C RF by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857C RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-BC857CRF
|
Mouser Electronics | Bipolar Transistors - BJT -50V, -0.1A, PNP Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0210 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0194 | Buy Now |
Part Details for BC857C RF
BC857C RF CAD Models
BC857C RF Part Data Attributes
|
BC857C RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC857C RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |