-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6769
|
Newark | Bc857C/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC857C,235 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
1727-1139-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
35708 In Stock |
|
$0.0127 / $0.1400 | Buy Now |
DISTI #
BC857C,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC857C,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
771-BC857C235
|
Mouser Electronics | Bipolar Transistors - BJT BC857C/SOT23/TO-236AB RoHS: Compliant | 106019 |
|
$0.0080 / $0.1300 | Buy Now |
DISTI #
V36:1790_06513803
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2324 | Americas - 70000 |
|
$0.0065 / $0.0076 | Buy Now |
DISTI #
V72:2272_06513803
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1920 Container: Cut Strips | Americas - 61048 |
|
$0.0630 / $0.0806 | Buy Now |
DISTI #
V79:2366_26137615
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 24197 |
|
$0.0064 / $0.0624 | Buy Now |
DISTI #
E02:0323_00160829
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2330 | Europe - 10000 |
|
$0.0071 / $0.0081 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA 250 mW PNP SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 6150000Reel |
|
$0.0071 / $0.0079 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA 250 mW PNP SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 500000Reel |
|
$0.0074 / $0.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857C,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857C,235
Nexperia
vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC857C,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857C,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857C,235 | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC857C,235 vs BC857C,235 |
BC857CBK | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857C,235 vs BC857CBK |
BC857C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC857C,235 vs BC857C |
BC857CTRL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | BC857C,235 vs BC857CTRL |
BC857CLT3 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | Motorola Semiconductor Products | BC857C,235 vs BC857CLT3 |
BC857CTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857C,235 vs BC857CTR13LEADFREE |
BC857C-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857C,235 vs BC857C-TAPE-13 |
BC857CE6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC857C,235 vs BC857CE6327 |
BC857C,215 | vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857C,235 vs BC857C,215 |
BC857-C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC857C,235 vs BC857-C |