-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6406
|
Newark | Transistor, Pnp, -45V, -100Ma, 300Mw, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BC857C-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52 |
|
$0.0420 / $0.2110 | Buy Now |
DISTI #
38AH7624
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC857C-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0130 | Buy Now |
DISTI #
86AK4380
|
Newark | Transistor, Pnp, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC857C-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
BC857C-FDICT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
42911 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC857C-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857C-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150001038000 Factory Stock |
|
RFQ | |
DISTI #
621-BC857C-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-23 RoHS: Compliant | 36380 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
E02:0323_01117519
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2339 | Europe - 603000 |
|
$0.0107 / $0.0257 | Buy Now |
DISTI #
V36:1790_06691582
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2306 | Americas - 138000 |
|
$0.0116 / $0.0235 | Buy Now |
DISTI #
V72:2272_06691582
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 Container: Cut Strips | Americas - 3520 |
|
$0.1030 / $0.1057 | Buy Now |
DISTI #
V79:2366_18324791
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2118 | Americas - 3000 |
|
$0.0121 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy